10042363 | Fischer Elektronik

Pin header, 56 pole, pitch 2.54 mm, straight, black, 10042363

Order No.: 61F1464
MPN:
10042363
MK 214 X 2 56 G
Series: MK 214 X 2
10042363 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
5 pcs.
19.0757 €
10 pcs.
17.8500 €
25 pcs.
16.2673 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 214 X 2 56 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 56 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No