10042439 | Fischer Elektronik

Pin header, 86 pole, pitch 2.54 mm, straight, black, 10042439

Order No.: 61F1432
MPN:
10042439
MK 214 X 1 86 G
Series: MK 214 X 1
10042439 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
25.5850 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5850 €
2 pcs.
23.9428 €
5 pcs.
22.4910 €
10 pcs.
20.9083 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 214 X 1 86 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 86 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes