10042460 | Fischer Elektronik
Pin header, 94 pole, pitch 2.54 mm, straight, black, 10042460
Unit Price (€ / pc.)
30.7972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
10 pcs.
28.6433 €
25 pcs.
26.3585 €
50 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK 214 X 2 94 G, Fischer Elektronik
Solder and plug pins, Ø 0.5 mm, parallel PCB connection.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 94-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |