10042707 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, 10042707

Order No.: 61F1579
MPN:
10042707
MK 226 SMD 20 Z B TR
Series: MK 226 SMD
10042707 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
553.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.2134 €

Pin header, MK 226 SMD 20 Z B TR, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No