10042783 | Fischer Elektronik

Socket header, 20 pole, pitch 2.54 mm, angled, 10042783

Order No.: 68F4320
MPN:
10042783
MK 22 SMD 20
Series: MK 22 SMD
10042783 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6644 €
25 pcs.
5.2955 €
50 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 22 SMD 20, Fischer Elektronik

Socket header for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No