10043305 | Fischer Elektronik

Socket header, 82 pole, pitch 2.54 mm, straight, 10043305

Order No.: 68F4908
MPN:
10043305
MK LP 218 82 G
Series: MK LP 218
10043305 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.78 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7774 €
5 pcs.
19.7064 €
10 pcs.
18.4331 €
25 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK LP 218 82 G, Fischer Elektronik

Socket header, low profile, less than 2.7/3.1 mm above PCB, with contact spring for Ø 0.5 mm pins, solder and plug pin Ø 0.76 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 82 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No