10043436 | Fischer Elektronik

Pin header, 12 pole, pitch 2.54 mm, straight, black, 10043436

Order No.: 61F1960
MPN:
10043436
MK LP 240 12 Z
Series: MK LP 240
Fischer Elektronik
10043436 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2253 €
50 pcs.
2.0468 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK LP 240 12 Z, Fischer Elektronik

Pin header, low profile.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 12 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead