10043491 | Fischer Elektronik

Pin header, 68 pole, pitch 2.54 mm, straight, black, 10043491

Order No.: 61F2015
MPN:
10043491
MK LP 240 68 G
Series: MK LP 240
Fischer Elektronik
10043491 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
10 pcs.
20.7655 €
50 pcs.
19.5160 €
100 pcs.
18.3498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK LP 240 68 G, Fischer Elektronik

Pin header, low profile.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 68 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead