10043590 | Fischer Elektronik

Pin header, 66 pole, pitch 2.54 mm, straight, black, 10043590

Order No.: 61F2104
MPN:
10043590
MK LP 241 66 Z
Series: MK LP 241
Fischer Elektronik
10043590 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.4133 €
50 pcs.
7.7350 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK LP 241 66 Z, Fischer Elektronik

Pin header, low profile.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 66 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead