10043607 | Fischer Elektronik

Pin header, 84 pole, pitch 2.54 mm, straight, black, 10043607

Order No.: 61F2123
MPN:
10043607
MK LP 241 84 G
Series: MK LP 241
Fischer Elektronik
10043607 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
10 pcs.
18.0999 €
50 pcs.
16.8266 €
100 pcs.
15.8270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK LP 241 84 G, Fischer Elektronik

Pin header, low profile.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 84 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead