10043746 | Fischer Elektronik
Pin header, 12 pole, pitch 2.54 mm, straight, black, 10043746
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2253 €
50 pcs.
2.0468 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK LP 40 12 Z, Fischer Elektronik
Pin header, low profile.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |