10043759 | Fischer Elektronik
Pin header, 19 pole, pitch 2.54 mm, straight, black, 10043759
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
5.8667 €
50 pcs.
5.4026 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, MK LP 40 19 G, Fischer Elektronik
Pin header, low profile.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 60 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 19-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |