10043777 | Fischer Elektronik

Pin header, 28 pole, pitch 2.54 mm, straight, black, 10043777

Order No.: 61F2278
MPN:
10043777
MK LP 40 28 Z
Series: MK LP 40
Fischer Elektronik
10043777 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.1527 €
50 pcs.
4.7481 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, MK LP 40 28 Z, Fischer Elektronik

Pin header, low profile.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 60 V
Rated current 1.5 A
Orientation straight
Pin number 28 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead