10046164 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10046164

Order No.: 61F2675
MPN:
10046164
SL 1 025 20 Z
Series: SL 1 025
10046164 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 1 025 20 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes