10046210 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10046210

Order No.: 61F2724
MPN:
10046210
SL 1 025 36 G
Series: SL 1 025
10046210 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.2725 €
50 pcs.
3.0107 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 1 025 36 G, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Connection Lötanschluss
Connection plating vergoldet
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 36-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes