10047797 | Fischer Elektronik

Pin header, 15 pole, pitch 2.54 mm, angled, black, 10047797

Order No.: 61F4946
MPN:
10047797
SL 10 SMD 104 15 S SM
Series: SL 10 SMD 104
Fischer Elektronik
10047797 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5946 €
10 pcs.
1.4280 €
50 pcs.
1.3209 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 10 SMD 104 15 S SM, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 15 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes