10048011 | Fischer Elektronik

Pin header, 3 pole, pitch 2.54 mm, straight, black, 10048011

Order No.: 61F5710
MPN:
10048011
SL 11 112 3 S
Series: SL 11 112
10048011 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.2868 €
25 pcs.
0.2678 €
50 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 112 3 S, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes