10048451 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048451

Order No.: 59F6408
EAN: 4099891006853
MPN:
10048451
SL 11 164 20 Z
Series: SL 11 164
10048451 Fischer Elektronik PCB Connection Systems Image 1
10048451 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 155 pcs.
Leadtime: 5 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight single-row with solder pin length B 3.0 mm, type SL 11.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 11/164, 20–pole, A 16.4, C 10.6 mm, tinned

Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 20-polig
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes