10048570 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048570

Order No.: 59F6414
EAN: 4099891006877
MPN:
10048570
SL 11 190 20 Z
Series: SL 11 190
Fischer Elektronik
10048570 Fischer Elektronik PCB Connection Systems Image 1
10048570 Fischer Elektronik PCB Connection Systems Image 2
10048570 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 114 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
100 pcs.
0.9282 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight single-row with solder pin length B 3.0 mm, type SL 11.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 11/190, 20–pole, A 19.0, C 13.2 mm, tinned

Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 3 A
Orientierung gerade
Polzahl 20-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes