10049458 | Fischer Elektronik

Pin header, 16 pole, pitch 2.54 mm, angled, black, 10049458

Order No.: 61F7402
MPN:
10049458
SL 11 SMD 062 16 Z B TR
Series: SL 11 SMD 062
10049458 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2852 €
25 pcs.
1.2019 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 SMD 062 16 Z B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes