10050256 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, straight, black, 10050256

Order No.: 61F9212
MPN:
10050256
SL 12 SMD 058 10 Z B TR
Series: SL 12 SMD 058
10050256 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
422.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.8449 €

Pin header, SL 12 SMD 058 10 Z B TR, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes