10050354 | Fischer Elektronik
Pin header, 20 pole, pitch 2.54 mm, angled, black, 10050354
Pin headers, gold-plated, for SMD mounting, type Fischer SL.
2.54 mm grid, for surface mounting, single and dual row, with 0.635 x 0.635 mm square pins; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GF. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm gold on nickel primer. Contact resistance: max. 5.0 Mohm. Operating temperatures: –40 to +163 °C (briefly up to +260 °C).
Angled by 90°, type SL.
Technical attributes (type, number of poles, version, dimension C): SL 12 SMD 058/20 G, 20–pole, single row, C 5.8 mm
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |