10050806 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, 10050806

Order No.: 61F9965
MPN:
10050806
SL 13 071 2 Z
Series: SL 13 071
Fischer Elektronik
10050806 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2725 €
50 pcs.
0.2451 €
100 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 13 071 2 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes