10051143 | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, straight, black, 10051143

Order No.: 62F0227
MPN:
10051143
SL 13 147 8 G
Series: SL 13 147
10051143 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6660 €
25 pcs.
1.5589 €
50 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 13 147 8 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes