10051344 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, straight, black, 10051344

Order No.: 62F0636
MPN:
10051344
SL 14 071 50 Z
Series: SL 14 071
Fischer Elektronik
10051344 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.8794 €
50 pcs.
3.5700 €
100 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 14 071 50 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 50 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes