10051385 | Fischer Elektronik

Pin header, 46 pole, pitch 2.54 mm, straight, black, 10051385

Order No.: 62F0703
MPN:
10051385
SL 14 097 46 G
Series: SL 14 097
Fischer Elektronik
10051385 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
7.7707 €
50 pcs.
7.1519 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 14 097 46 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 46 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes