10052266 | Fischer Elektronik

Pin header, 6 pole, pitch 2.54 mm, angled, black, 10052266

Order No.: 62F2410
MPN:
10052266
SL 16 SMD 182 6 G P
Series: SL 16 SMD 182
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.3681 €
50 pcs.
2.1777 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 16 SMD 182 6 G P, Fischer Elektronik

Pin header for interconnections of stacked PCBs, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 6 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes