10053337 | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, straight, black, 10053337

Order No.: 62F4208
MPN:
10053337
SL 2 025 62 Z
Series: SL 2 025
Fischer Elektronik
10053337 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
2.7727 €
50 pcs.
2.5466 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 2 025 62 Z, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 62 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes