10054119 | Fischer Elektronik

Pin header, 5 pole, pitch 2.54 mm, straight, black, 10054119

Order No.: 62F5377
MPN:
10054119
SL 20 THR 139 5 S
Series: SL 20 THR 139
10054119 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
25 pcs.
0.3332 €
50 pcs.
0.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 20 THR 139 5 S, Fischer Elektronik

Standard pin header with THR soldering technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes