10054306 | Fischer Elektronik

Pin header, 28 pole, pitch 2.54 mm, straight, black, 10054306

Order No.: 62F5452
MPN:
10054306
SL 20 THR 164 28 S
Series: SL 20 THR 164
10054306 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8564 €
25 pcs.
1.7374 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 20 THR 164 28 S, Fischer Elektronik

Standard pin header with THR soldering technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 28 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes