10054911 | Fischer Elektronik

Pin header, 6 pole, pitch 2.54 mm, straight, black, 10054911

Order No.: 62F6106
MPN:
10054911
SL 22 097 6 S
Series: SL 22 097
10054911 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 22 097 6 S, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes