10055137 | Fischer Elektronik
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055137
Order No.: 62F6234
MPN:
10055137
SL 22 124 10 G
This item is no longer available.
As an alternative, we recommend the following item:

Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055137
Order No.: 59F7236
Manufacturer: Fischer Elektronik
per pc. 0.9877 € *
Pin header, SL 22 124 10 G, Fischer Elektronik
Standard pin header, two rows, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |