10055146 | Fischer Elektronik
Pin header, 16 pole, pitch 2.54 mm, straight, black, 10055146
As a private customer, you can buy this item as soon as we have it back in stock.
Pin headers for PCB mounting, type Fischer SL.
With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).
Straight dual-row with solder pin length B 3.0 mm, type SL 22.
Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 22/124, 2 x 8-pole, A 12.4, C 6.6 mm, gold-plated
Anschluss | Leiterplattenanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennspannung | 250 V | |
Nennstrom | 3 A | |
Orientierung | gerade | |
Polzahl | 16-polig | |
Rastermaß | 2.54 mm |
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |