10055496 | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, straight, black, 10055496

Order No.: 62F6585
MPN:
10055496
SL 22 190 32 G
Series: SL 22 190
Fischer Elektronik
10055496 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2844 €
50 pcs.
3.0226 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 22 190 32 G, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes