10055839 | Fischer Elektronik

Pin header, 44 pole, pitch 2.54 mm, straight, black, 10055839

Order No.: 62F6921
MPN:
10055839
SL 22 265 44 G
Series: SL 22 265
10055839 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1642 €
25 pcs.
5.7477 €
50 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 22 265 44 G, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 44 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes