10055971 | Fischer Elektronik

Pin header, 3 pole, pitch 2.54 mm, angled, black, 10055971

Order No.: 62F7352
MPN:
10055971
SL 3 025 3 Z
Series: SL 3 025
Fischer Elektronik
10055971 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2773 €
100 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, SL 3 025 3 Z, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 3 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes