10056225 | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, angled, black, 10056225

Order No.: 62F7826
MPN:
10056225
SL 3 152 1 Z
Series: SL 3 152
10056225 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
50 pcs.
0.1142 €
100 pcs.
0.1059 €
250 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 152 1 Z, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes