10056314 | Fischer Elektronik
Pin header, 32 pole, pitch 2.54 mm, angled, black, 10056314
Order No.: 62F8184
MPN:
10056314
SL 4 025 32 G
As an alternative, we recommend the following item:

Pin header, 32 pole, pitch 2.54 mm, straight, black, 10056314
Order No.: 59F8720
Manufacturer: Fischer Elektronik
per pc. 2.8203 € *
*incl. VAT plus shipping costs
Pin header, SL 4 025 32 G, Fischer Elektronik
Pin header, 0.635 mm, dimensions "A" + "B" changeable.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 32-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |