10058000 | Fischer Elektronik
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058000
Order No.: 63F6402
MPN:
10058000
SLK 3 025 36 G
As an alternative, we recommend the following item:

Pin header, 36 pole, pitch 2.54 mm, angled, black, 10058000
Order No.: 59F8226
Manufacturer: Fischer Elektronik
per pc. 4.0460 € *
*incl. VAT plus shipping costs
Pin header, 10058000, Fischer Elektronik
Pin header, dimensions "A" + "B" changeable, 0.635 mm.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 36-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |