10058271 | Fischer Elektronik
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058271
Pin headers, low-profile, type Fischer SL LP.
2.54 mm grid, interruptible, single and dual row, with 0.635 x 0.635 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Isolator PA 4.6 GF. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm Au or 6.0 µm tin on nickel primer. Contact resistance: max. 5.0 mohm, for solder bath up to +260 °C (1.0 min.). Operating temperatures: –40 to +163 °C. Solder pin length (B): 3.0 mm.
Straight, single-row, type SL LP.
Technical attributes (type, number of poles, dimensions, contact surface): SL LP 1/082, 36–pole, A 8.2, C 3.5 mm, gold–plated
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 36-polig | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |