10058273 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10058273

Order No.: 58F7202
EAN: 4099891004439
MPN:
10058273
SLL P1 082 36 Z
Series: SL LP 1 082
10058273 Fischer Elektronik PCB Connection Systems Image 1
10058273 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 2 pcs.
Next delivery: 100 pcs. on 2025-04-08
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9159 €
250 pcs.
1.8207 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, low-profile, type Fischer SL LP.

2.54 mm grid, interruptible, single and dual row, with 0.635 x 0.635 mm square pins, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Isolator PA 4.6 GF. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm Au or 6.0 µm tin on nickel primer. Contact resistance: max. 5.0 mohm, for solder bath up to +260 °C (1.0 min.). Operating temperatures: –40 to +163 °C. Solder pin length (B): 3.0 mm.

Straight, single-row, type SL LP.

Technical attributes (type, number of poles, dimensions, contact surface): SL LP 1/082, 36–pole, A 8.2, C 3.5 mm, tinned

Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 3 A
Orientierung gerade
Polzahl 36-polig
Rastermaß 2.54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes