10058535 | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, straight, black, 10058535

Order No.: 63F1860
MPN:
10058535
SL LP 2 082 26 G
Series: SL LP 2 082
Fischer Elektronik
10058535 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4038 €
50 pcs.
2.2134 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 10058535, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 26 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes