10058622 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, 10058622

Order No.: 63F2066
MPN:
10058622
SL LP 2 112 2 Z
Series: SL LP 2 112
Fischer Elektronik
10058622 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2440 €
10 pcs.
0.2202 €
50 pcs.
0.1975 €
100 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 10058622, Fischer Elektronik

Low profile, Pin header, straight, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 2 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes