10059310 | Fischer Elektronik

Pin header, 40 pole, pitch 2.54 mm, angled, black, 10059310

Order No.: 63F4962
MPN:
10059310
SL LP 6 SMD 051 40 S
Series: SL LP 6 SMD 051
Fischer Elektronik
10059310 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.7608 €
50 pcs.
2.5466 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 10059310, Fischer Elektronik

Pin header, low profile in SMD-technology, 0.635 mm.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 40 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes