10060066 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, straight, black, 10060066

Order No.: 63F7283
MPN:
10060066
SLUP 31 10 G
Series: SLUP 31 10
Fischer Elektronik
10060066 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3094 €
50 pcs.
0.2785 €
100 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 10060066, Fischer Elektronik

Pin header with shroud.

Technical specifications
Connection press-fit
Connection plating gold-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes