10060108 | Fischer Elektronik
Pin header, 16 pole, pitch 1.27 mm, straight, black, 10060108
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.1178 €
50 pcs.
2.8679 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 10060108, Fischer Elektronik
Straight, Pin header, narrow insulator, suitable for female header BLM, one row 1-20 contacts.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 125 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |