10062104 | Fischer Elektronik
Pin header, 20 pole, pitch 2 mm, straight, black, 10062104
Order No.: 64F1436
MPN:
10062104
SLY 1 085 20 G
As an alternative, we recommend the following item:

Pin header, 20 pole, pitch 2 mm, straight, black, 10062104
Order No.: 59F6968
Manufacturer: Fischer Elektronik
per pc. 1.6065 € *
*incl. VAT plus shipping costs
Pin header, 10062104, Fischer Elektronik
Standard pin header, 0.5 mm, straight.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 100 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |