10062122 | Fischer Elektronik

Pin header, 44 pole, pitch 2 mm, straight, black, 10062122

Order No.: 64F1514
MPN:
10062122
SLY 1 085 44 G
Series: SLY 1 085
Fischer Elektronik
10062122 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.5343 €
50 pcs.
3.2487 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 10062122, Fischer Elektronik

Standard pin header, 0.5 mm, straight.

Technical specifications
Connection solder connection
Connection plating gold-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 100 V
Rated current 3 A
Orientation straight
Pin number 44 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes