10062708 | Fischer Elektronik

Pin header, 50 pole, pitch 2 mm, angled, black, 10062708

Order No.: 64F4004
MPN:
10062708
SLY 3 082 50 G
Series: SLY 3 082
10062708 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.5569 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
10 pcs.
6.0928 €
25 pcs.
5.6882 €
50 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 10062708, Fischer Elektronik

Standard pin header, 0.5 mm, angled.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes