10063384 | Fischer Elektronik

Pin header, 7 pole, pitch 2 mm, angled, black, 10063384

Order No.: 64F6401
MPN:
10063384
SLY 7 SMD 062 7 Z SM
Series: SLY 7 SMD 062
Fischer Elektronik
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 10063384, Fischer Elektronik

Pin header, 0.5 mm.

Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 3 A
Orientation angled
Pin number 7 pole
Grid 2 mm
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes